Skip to content Skip to navigation menu

MOLEX 39980-0312


Order No.: 19P7015

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399800312
39980-0312
980912


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

383 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 399800312 of Molex at Bürklin Elektronik!

Product specification

Technical features
5.08 mm
10 A
straight
Plug
12-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399800312
39980-0312
980912

Product description

MOLEX GWConnect 39980-0312 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39980-0312 on our website.

General Information about MOLEX GWConnect 39980-0312

  • Molex Part Number: 0399800312
  • Product Family: Terminal Blocks
  • Description: 5.08mm Pitch Beau Eurostyle Screw Clamp Plug, 12 Circuits
  • Product Name: Eurostyle Pluggable
  • Engineering Number: 980912

Technical Information and Product Attributes of MOLEX GWConnect 39980-0312

  • Entry Angle: Horizontal
  • Component Type: Plug
  • Type: Euro Block
  • Wire Size AWG (2): 14
  • Wire Size AWG (3): 16
  • Wire Size AWG (4): 18
  • Wire Size AWG: 12
  • Wire Size AWG (5): 20
  • Wire Size AWG[5]: 22
  • Wire Size AWG[6]: 24
  • Circuits (Loaded): 12
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • Material - Metal: Brass
  • Panel Mount: No
  • Pitch - Mating Interface: 5.08mm
  • Pitch - Termination Interface: 5.08mm
  • Shrouded: Fully
  • PCB Retention: N/A
  • Stackable: No
  • Temperature Range - Operating: 110C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 10.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free