Skip to content Skip to navigation menu

MOLEX 39970-0307


Order No.: 21P1590

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399700307
39970-0307
973507


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€11.1146

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  240
Multiple:  1

Inform yourself now about product 399700307 of Molex at Bürklin Elektronik!

Product specification

Technical features
10.16 mm
40 A
straight
7-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399700307
39970-0307
973507

Product description

MOLEX GWConnect 39970-0307 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39970-0307 on our website.

General Information about MOLEX GWConnect 39970-0307

  • Molex Part Number: 0399700307
  • Product Family: Terminal Blocks
  • Description: 10.16mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Power 40A, 7 Circuits
  • Product Name: Eurostyle Fixed Mount
  • Engineering Number: 973507

Technical Information and Product Attributes of MOLEX GWConnect 39970-0307

  • Entry Angle: Horizontal
  • Component Type: One Piece
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 4.06mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG (2): 12
  • Wire Size AWG (3): 14
  • Wire Size AWG (4): 16
  • Wire Size AWG: 10
  • Wire Size AWG (5): 18
  • Wire Size AWG[5]: 8
  • Circuits (Loaded): 7
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • Material - Plating Termination: Tin
  • Material - Metal: Copper
  • Panel Mount: No
  • Pitch - Mating Interface: 10.16mm
  • Pitch - Termination Interface: 10.16mm
  • Shrouded: Fully
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 130C
  • Surface Mount Compatible (SMC): No
  • Plating min - Termination: 3.810m
  • Wire Size mm?: 0.75-6.00
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 40.0A
  • Voltage - Maximum: 300V
  • Circuits (maximum): 7
  • Material - Resin: Polyester


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free