Skip to content Skip to navigation menu

MOLEX 39960-0107


Order No.: 21P1770

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399600107
39960-0107
960507


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €15.4819
4 €10.6743
78 €10.0912
156 €9.8651
312 €9.4129
156 piece(s) in stock on 03/05/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 399600107 of Molex at Bürklin Elektronik!

Product specification

Technical features
8 mm
30 A
straight
7-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399600107
39960-0107
960507
Country of origin: United States

Product description

MOLEX GWConnect 39960-0107 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39960-0107 on our website.

General Information about MOLEX GWConnect 39960-0107

  • Molex Part Number: 0399600107
  • Product Family: Terminal Blocks
  • Description: 8.00mm Beau Eurostyle Fixed Mount PCB Terminal Block, High Voltage 7 Circuits
  • Product Name: Eurostyle Fixed Mount
  • Engineering Number: 960507

Technical Information and Product Attributes of MOLEX GWConnect 39960-0107

  • Entry Angle: Horizontal
  • Component Type: One Piece
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 4.06mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG (2): 12
  • Wire Size AWG (3): 14
  • Wire Size AWG (4): 16
  • Wire Size AWG: 10
  • Wire Size AWG (5): 18
  • Wire Size AWG[5]: 20
  • Wire Size AWG[6]: 22
  • Circuits (Loaded): 7
  • Number of Rows: 1
  • Orientation: Vertical
  • Material - Plating Termination: Tin
  • Material - Metal: High Performance Alloy (HPA)
  • Panel Mount: No
  • Pitch - Mating Interface: 8.00mm
  • Pitch - Termination Interface: 8.00mm
  • Shrouded: Fully
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 130C
  • Surface Mount Compatible (SMC): No
  • Plating min - Termination: 3.810m
  • Wire Size mm?: 0.50-4.00
  • Current - Maximum per Contact: 30.0A
  • Voltage - Maximum: 600V
  • Circuits (maximum): 7


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free