Skip to content Skip to navigation menu

MOLEX 39950-0105


Order No.: 19P7037

Manufacturer: Molex

Series: Eurostyle

Manufacturer No.: 399500105
39950-0105
950505


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€4.9504

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  198
Multiple:  1

Inform yourself now about product 399500105 of Molex at Bürklin Elektronik!

Product specification

Technical features
8 mm
20 A
straight
5-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Eurostyle
Manufacturer number: 399500105
39950-0105
950505

Product description

MOLEX GWConnect 39950-0105 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39950-0105 on our website.

General Information about MOLEX GWConnect 39950-0105

  • Molex Part Number: 0399500105
  • Product Family: Terminal Blocks
  • Description: 8.00mm Pitch Beau Eurostyle Fixed Mount, High Voltage PCB Terminal Block, Vertical, 5 Circuits
  • Product Name: Eurostyle Fixed Mount
  • Engineering Number: 950505

Technical Information and Product Attributes of MOLEX GWConnect 39950-0105

  • Entry Angle: Horizontal
  • Component Type: One Piece
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • PC Tail Length: 4.06mm
  • Plating min - Mating: 3.810m
  • Wire Size AWG (2): 14
  • Wire Size AWG (3): 16
  • Wire Size AWG (4): 18
  • Wire Size AWG: 12
  • Wire Size AWG (5): 20
  • Wire Size AWG[5]: 22
  • Circuits (Loaded): 5
  • Color - Resin: Black
  • Number of Rows: 1
  • Flammability: 94V-0
  • Orientation: Vertical
  • PCB Thickness - Recommended: 2.60mm
  • Material - Plating Termination: Tin
  • Material - Metal: Brass
  • Panel Mount: No
  • Pitch - Mating Interface: 8.00mm
  • Pitch - Termination Interface: 8.00mm
  • PCB Retention: None
  • Stackable: No
  • Temperature Range - Operating: 130C
  • Plating min - Termination: 3.810m
  • Wire Size mm?: 0.50-4.00
  • Current - Maximum per Contact: 20.0A
  • Voltage - Maximum: 600V
  • Material - Resin: Polyester


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free