Skip to content Skip to navigation menu

MOLEX 39940-0407


Order No.: 19P8862

Manufacturer: Molex

Series: Beau EuroMate

Manufacturer No.: 399400407
39940-0407
946807


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €13.3042
5 €9.1749
63 €8.6632
125 €8.4847
250 €8.1277
198 piece(s) in stock on 02/25/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 399400407 of Molex at Bürklin Elektronik!

Product specification

Technical features
5.08 mm
15 A
straight
Plug
7-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Beau EuroMate
Manufacturer number: 399400407
39940-0407
946807

Product description

MOLEX GWConnect 39940-0407 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39940-0407 on our website.

General Information about MOLEX GWConnect 39940-0407

  • Molex Part Number: 0399400407
  • Product Family: Terminal Blocks
  • Description: 5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 90 Wire Entry, with Retention Screws, 7 Circuits
  • Product Name: EuroMate Pluggable
  • Engineering Number: 946807

Technical Information and Product Attributes of MOLEX GWConnect 39940-0407

  • Entry Angle: Horizontal
  • Component Type: Plug
  • Type: Euro Block
  • Wire Size AWG (2): 14
  • Wire Size AWG (3): 16
  • Wire Size AWG (4): 18
  • Wire Size AWG: 12
  • Wire Size AWG (5): 20
  • Wire Size AWG[5]: 22
  • Circuits (Loaded): 7
  • Color - Resin: Black
  • Number of Rows: 2
  • Flammability: 94V-0
  • Orientation: Vertical
  • Panel Mount: No
  • Pitch - Mating Interface: 5.08mm
  • Pitch - Termination Interface: 5.08mm
  • Shrouded: Tri-Barrier
  • PCB Retention: N/A
  • Stackable: No
  • Temperature Range - Operating: 130C
  • Wire Size mm?: 0.50-2.50
  • Termination Interface: Style: Screw or Lug
  • Current - Maximum per Contact: 15.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free