Skip to content Skip to navigation menu

MOLEX 39940-0207


Order No.: 19P8842

Manufacturer: Molex

Series: Beau EuroMate

Manufacturer No.: 399400207
39940-0207
940807


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€8.3895

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  120
Multiple:  1

Inform yourself now about product 399400207 of Molex at Bürklin Elektronik!

Product specification

Technical features
5.08 mm
15 A
straight
Plug
7-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Beau EuroMate
Manufacturer number: 399400207
39940-0207
940807

Product description

MOLEX GWConnect 39940-0207 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39940-0207 on our website.

General Information about MOLEX GWConnect 39940-0207

  • Molex Part Number: 0399400207
  • Product Family: Terminal Blocks
  • Description: 5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 90 Wire Entry, 7 Circuits
  • Product Name: EuroMate Pluggable
  • Engineering Number: 940807

Technical Information and Product Attributes of MOLEX GWConnect 39940-0207

  • Entry Angle: Horizontal
  • Component Type: Plug
  • Type: Euro Block
  • Wire Size AWG (2): 14
  • Wire Size AWG (3): 16
  • Wire Size AWG (4): 18
  • Wire Size AWG: 12
  • Wire Size AWG (5): 20
  • Wire Size AWG[5]: 22
  • Circuits (Loaded): 7
  • Color - Resin: Black
  • Number of Rows: 2
  • Flammability: 94V-0
  • Orientation: Vertical
  • Panel Mount: No
  • Pitch - Mating Interface: 5.08mm
  • Pitch - Termination Interface: 5.08mm
  • Stackable: No
  • Temperature Range - Operating: 130C
  • Wire Size mm?: 0.50-2.50
  • Termination Interface: Style: Screw or Lug
  • Current - Maximum per Contact: 15.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free