Skip to content Skip to navigation menu

MOLEX 39930-0503


Order No.: 19P8661

Manufacturer: Molex

Series: Beau EuroMate

Manufacturer No.: 399300503
39930-0503
936903


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €5.6644
120 €3.9032
240 €3.689
1000 €3.3439
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 399300503 of Molex at Bürklin Elektronik!

Product specification

Technical features
3.81 mm
12 A
straight
Plug
3-pole
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Beau EuroMate
Manufacturer number: 399300503
39930-0503
936903

Product description

MOLEX GWConnect 39930-0503 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 39930-0503 on our website.

General Information about MOLEX GWConnect 39930-0503

  • Molex Part Number: 0399300503
  • Product Family: Terminal Blocks
  • Description: 3.81mm Pitch Beau EuroMate Pluggable PCB Terminal Block, Dual Level, 270 Wire Entry, with Retention Screws, 3 Circuits
  • Product Name: EuroMate Pluggable
  • Engineering Number: 936903

Technical Information and Product Attributes of MOLEX GWConnect 39930-0503

  • Entry Angle: Horizontal
  • Component Type: Plug
  • Type: Euro Block
  • Material - Plating Mating: Tin
  • Wire Size AWG (2): 16
  • Wire Size AWG (3): 18
  • Wire Size AWG (4): 20
  • Wire Size AWG: 14
  • Wire Size AWG (5): 22
  • Circuits (Loaded): 3
  • Color - Resin: Black
  • Number of Rows: 2
  • Flammability: 94V-0
  • Orientation: Vertical
  • Material - Plating Termination: Tin
  • Panel Mount: No
  • Pitch - Mating Interface: 3.81mm
  • Pitch - Termination Interface: 3.81mm
  • Shrouded: Tri-Barrier
  • PCB Retention: N/A
  • Stackable: No
  • Temperature Range - Operating: 105C
  • Wire Size mm?: 0.50-1.50
  • Termination Interface: Style: Screw or Lug
  • Current - Maximum per Contact: 12.0A
  • Voltage - Maximum: 300V
  • Material - Resin: Nylon


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free