Skip to content Skip to navigation menu

MOLEX 73386-1080


Order No.: 16P3649

Manufacturer: Molex

Manufacturer No.: 733861080
73386-1080


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €12.9353
5 €8.6275
84 €8.1396
168 €7.973
336 €7.6279
500 €7.4018
3 piece(s) in stock
221 piece(s) on 09/27/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Straight
N-Plug
BNC-Jack
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 733861080
73386-1080
Country of origin: Taiwan
Customs tariff number: 85369095

Product description

MOLEX GWConnect 73386-1080 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73386-1080 on our website.

General Information about MOLEX GWConnect 73386-1080

  • Molex Part Number: 0733861080
  • Product Family: RF/Coax Connectors
  • Description: 50 Ohms, Adapter N Plug to BNC Jack, Straight
  • Product Name: BNC
  • Product Name: N
  • Product Name: Adapter

Technical Information and Product Attributes of MOLEX GWConnect 73386-1080

  • Wire/Cable Type: N/A
  • Style: Adapter
  • Gender: Jack/Plug
  • Net Weight: 38.690/g
  • Orientation: Straight
  • PCB Mounting: N/A
  • Packaging Type: Tray
  • Panel Mount: No
  • Panel Mount Method: N/A
  • Reverse Polar: No
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free