Skip to content Skip to navigation menu

MOLEX 73386-0112


Order No.: 16P3633

Manufacturer: Molex

Manufacturer No.: 733860112
73386-0112


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€7.735

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1600
Multiple:  1

Product specification

Technical features
Straight
SMA-Plug
N-Jack
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Manufacturer number: 733860112
73386-0112

Product description

MOLEX GWConnect 73386-0112 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 73386-0112 on our website.

General Information about MOLEX GWConnect 73386-0112

  • Molex Part Number: 0733860112
  • Product Family: RF/Coax Connectors
  • Description: 50 Ohms, RF Adapter N Jack to SMA Plug
  • Product Name: N
  • Product Name: SMA
  • Product Name: Adapter

Technical Information and Product Attributes of MOLEX GWConnect 73386-0112

  • Wire/Cable Type: N/A
  • Style: Adapter
  • Gender: Jack/Plug
  • Orientation: Straight
  • PCB Mounting: N/A
  • Packaging Type: Bag
  • Panel Mount: No
  • Panel Mount Method: N/A
  • Reverse Polar: No
  • Impedance: 50


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free