Skip to content Skip to navigation menu

PCB connector, DMC 1.5/11-G1-3.5 P20THR R72, 1706049


Order No.: 65P0127

Manufacturer: Phoenix Contact

Manufacturer No.: 1706049
DMC 1,5/11-G1-3,5 P20THR R72

EAN: 4046356838504


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s)

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  180
Multiple:  180

Product specification

Technical features
3.5 mm
black
11-pole
tin-plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1706049
DMC 1,5/11-G1-3,5 P20THR R72
Country of origin: Germany
Customs tariff number: 85366930

Product description

Printed circuit board housing

Rated current: 8 A

Rated voltage (III/2): 160 V

Number of poles: 11

Spacing: 3.5 mm

Colour: black Contact surface: tin

Contact surface: tin

Mounting: THR soldering



technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)