Skip to content Skip to navigation menu

MOLEX 90156-0172


Order No.: 16P3761

Manufacturer: Molex

Series: C-Grid III

Manufacturer No.: 901560172
90156-0172


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.5831

0 piece(s) in stock
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1600
Multiple:  1

Product specification

Technical features
3 A
0.4 mm
Crimp Terminal
Housing
Black
32-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: C-Grid III
Manufacturer number: 901560172
90156-0172

Product description

MOLEX GWConnect 90156-0172 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 90156-0172 on our website.

General Information about MOLEX GWConnect 90156-0172

  • Molex Part Number: 0901560172
  • Product Family: Crimp Housings
  • Description: 2.54mm Pitch C-Grid III Crimp Housing Single Row, 32 Circuits
  • Application: Signal
  • Application: Wire-to-Board
  • Product Name: C-Grid III

Technical Information and Product Attributes of MOLEX GWConnect 90156-0172

  • Circuits (maximum): 32
  • Material - Resin: PPO
  • Temperature Range - Operating: -55C to +105C
  • Current - Maximum per Contact: 3.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 2.54mm
  • Breakaway: No
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 2.301/g
  • Number of Rows: 1


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free