Skip to content Skip to navigation menu

MOLEX 50-84-2012


Order No.: 16P4030

Manufacturer: Molex

Series: MLX

Manufacturer No.: 50842012
50-84-2012
42022-01C


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
200 €0.10317
2000 €0.07116
4000 €0.06807
5000 €0.06188
10000 €0.05879
0 piece(s) in stock
1170 piece(s) on 10/01/2019
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  200
Multiple:  1

Product specification

Technical features
20 A
0.4 mm
Crimp Terminal
Housing
Natural
1-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 50842012
50-84-2012
42022-01C
Country of origin: India
Customs tariff number: 85472000

Product description

MOLEX GWConnect 50-84-2012 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 50-84-2012 on our website.

General Information about MOLEX GWConnect 50-84-2012

  • Molex Part Number: 0050842012
  • Product Family: Crimp Housings
  • Description: 2.13mm Diameter MLX Pin and Socket Receptacle, 1 Circuit
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: MLX
  • Engineering Number: 42022-01C

Technical Information and Product Attributes of MOLEX GWConnect 50-84-2012

  • Circuits (maximum): 1
  • Material - Resin: Nylon
  • Temperature Range - Operating: -55C to +105C
  • Current - Maximum per Contact: 20.0A
  • Circuits Detail: 1
  • Color - Resin: Natural
  • Packaging Type: Carton
  • Panel Mount: Yes
  • Pitch - Termination Interface: N/A
  • Pitch - Mating Interface: 6.35mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.997/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information


Conformities
RoHS  Yes (08.06.2011)
SVHC  Free