Skip to content Skip to navigation menu

MOLEX 44067-1402


Order No.: 19P2474

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 440671402
44067-1402


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€2.1063

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  468
Multiple:  1

Inform yourself now about product 440671402 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
black
250 V
Yes
14-pole
straight
tin-plated
No
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 440671402
44067-1402

Product description

MOLEX GWConnect 44067-1402 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 44067-1402 on our website.

General Information about MOLEX GWConnect 44067-1402

  • Molex Part Number: 0440671402
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Wire-to-Board Header, Dual Row, Vertical for up to 3.56mm Thick PCB, 14 Circuits, 0.38m Gold (Au) Selective Plating
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 44067-1402

  • Circuits (maximum): 14
  • Pitch - Mating Interface: 3.00mm
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.381m
  • Breakaway: No
  • Circuits (Loaded): 14
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 1.972/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 3.60mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 3.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole - Kinked Pin
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 250V
  • PC Tail Length: 4.01mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free