Skip to content Skip to navigation menu

MOLEX 43973-0003


Order No.: 19P1186

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 439730003
43973-0003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1680
Multiple:  1680

Inform yourself now about product 439730003 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
600 V
Yes
40-pole
straight
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 439730003
43973-0003
Country of origin: Mexico

Product description

MOLEX GWConnect 43973-0003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43973-0003 on our website.

General Information about MOLEX GWConnect 43973-0003

  • Molex Part Number: 0439730003
  • Product Family: PCB Headers
  • Description: Mini-Fit Jr. BMI Header, 4.20mm Pitch, Dual Row, Vertical, Mate-First/Break Last, 40 Circuits, with Tin (Sn) Plating, Tail Length 7.20mm
  • Product Name: Mini-Fit Jr.
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43973-0003

  • Circuits (maximum): 40
  • Pitch - Mating Interface: 4.20mm
  • Material - Metal: Brass
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 40
  • Durability (mating cycles max): 30
  • First Mate / Last Break: Yes
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 16.083/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Polarized to PCB: No
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: 0C to +85C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V AC (RMS)/DC
  • Flammability: 94V-0
  • PC Tail Length: 7.20mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free