Skip to content Skip to navigation menu

MOLEX 43915-1408


Order No.: 19P1566

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 439151408
43915-1408


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€11.7572

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  560
Multiple:  1

Inform yourself now about product 439151408 of Molex at Bürklin Elektronik!

Product specification

Technical features
50 A
10 mm
black
600 V
Yes
10-pole
straight
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 439151408
43915-1408

Product description

MOLEX GWConnect 43915-1408 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43915-1408 on our website.

General Information about MOLEX GWConnect 43915-1408

  • Molex Part Number: 0439151408
  • Product Family: PCB Headers
  • Description: 10.00mm Pitch Mini-Fit Sr. Header, Dual Row, Vertical, 5.10mm Tail Length, 2.36mm PCB Thickness, Silver (Ag) Plating, 10 Circuits
  • Product Name: Mini-Fit Sr.
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43915-1408

  • Circuits (maximum): 10
  • Pitch - Mating Interface: 10.00mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 10
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Silver over Nickel
  • Material - Plating Termination: Tin over Nickel
  • Net Weight: 24.777/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 2.36mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 10.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 50.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 5.10mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free