Skip to content Skip to navigation menu

MOLEX 43914-1105


Order No.: 19P4104

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 439141105
43914-1105


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€4.2126

191 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  192
Multiple:  1

Inform yourself now about product 439141105 of Molex at Bürklin Elektronik!

Product specification

Technical features
50 A
10 mm
Crimp connection
Female connector housing
black
Female
14-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 439141105
43914-1105

Product description

MOLEX GWConnect 43914-1105 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43914-1105 on our website.

General Information about MOLEX GWConnect 43914-1105

  • Molex Part Number: 0439141105
  • Product Family: Crimp Housings
  • Description: 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 14 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Application: Wire-to-Wire
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 43914-1105

  • Circuits (maximum): 14
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 50.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 10.00mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 22.112/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free