Skip to content Skip to navigation menu

MOLEX 43879-6027


Order No.: 19P1214

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 438796027
43879-6027


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€2.7132

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1600
Multiple:  1

Inform yourself now about product 438796027 of Molex at Bürklin Elektronik!

Product specification

Technical features
8 A
4.2 mm
black
600 V
Yes
14-pole
straight
nickel-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 438796027
43879-6027

Product description

MOLEX GWConnect 43879-6027 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43879-6027 on our website.

General Information about MOLEX GWConnect 43879-6027

  • Molex Part Number: 0438796027
  • Product Family: PCB Headers
  • Description: Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 14 Circuits, Make First/Break Last, Tin (Sn)over Nickel Plating, Press Fit Tail
  • Product Name: Mini-Fit BMI
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43879-6027

  • Circuits (maximum): 14
  • Pitch - Mating Interface: 4.20mm
  • Material - Metal: Brass
  • Material - Metal (2): Phosphor Bronze
  • Material - Resin: High Temperature Thermoplastic
  • Breakaway: No
  • Circuits (Loaded): 14
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • First Mate / Last Break: Yes
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Nickel
  • Net Weight: 7.104/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: No
  • PCB Retention: Yes
  • Packaging Type: Tray
  • Pitch - Termination Interface: 4.20mm
  • Polarized to PCB: No
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole - Compliant Pin
  • Current - Maximum per Contact: 8.0A
  • Voltage - Maximum: 600V AC (RMS)/DC
  • Flammability: 94V-0
  • PC Tail Length: 6.35mm


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free