Skip to content Skip to navigation menu

MOLEX 43810-0063


Order No.: 19P1272

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 438100063
43810-0063


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€7.735

72 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  288
Multiple:  1

Inform yourself now about product 438100063 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
black
600 V
18-pole
angled
gold-plated
No
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 438100063
43810-0063

Product description

MOLEX GWConnect 43810-0063 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43810-0063 on our website.

General Information about MOLEX GWConnect 43810-0063

  • Molex Part Number: 0438100063
  • Product Family: PCB Headers
  • Description: Mini-Fit BMI Header, Dual Row, Right Angle, for 2.39mm PCB, 18 Circuits, Gold (Au) Plating, with 260C Wave Solderable Retention Clip
  • Product Name: Mini-Fit BMI
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43810-0063

  • Circuits (maximum): 18
  • Pitch - Mating Interface: 4.20mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.762m
  • Breakaway: No
  • Circuits (Loaded): 18
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Gold
  • Net Weight: 9.969/g
  • Number of Rows: 2
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 2.40mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 4.20mm
  • Polarized to PCB: Yes
  • Shrouded: Partial
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 3.60mm
  • Plating min - Termination: 0.762m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free