Skip to content Skip to navigation menu

MOLEX 43796-5024


Order No.: 14P8055

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 437965024
43796-5024


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  650
Multiple:  650

Inform yourself now about product 437965024 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
Crimp terminal
Female connector housing
natural
Female
24-pole
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 437965024
43796-5024
Country of origin: United States

Product description

MOLEX GWConnect 43796-5024 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43796-5024 on our website.

General Information about MOLEX GWConnect 43796-5024

  • Molex Part Number: 0437965024
  • Product Family: Crimp Housings
  • Description: Flat Blade Appliance Timer Crimp Housing, 24 Circuit, Black Color
  • Application: Power
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 43796-5024

  • Circuits (maximum): 24
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 5.59mm
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 11.269/g
  • Number of Rows: 3
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free