Skip to content Skip to navigation menu

MOLEX 43760-0001


Order No.: 19P3713

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 437600001
43760-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.5351

450 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  450
Multiple:  1

Inform yourself now about product 437600001 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
Crimp terminal
Female connector housing
natural
Female
36-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 437600001
43760-0001
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43760-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43760-0001 on our website.

General Information about MOLEX GWConnect 43760-0001

  • Molex Part Number: 0437600001
  • Product Family: Crimp Housings
  • Description: Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 36 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Application: Wire-to-Wire
  • Product Name: Mini-Fit BMI

Technical Information and Product Attributes of MOLEX GWConnect 43760-0001

  • Circuits (maximum): 36
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Mating Interface: 4.20mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 10.440/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free