Skip to content Skip to navigation menu

MOLEX 43759-0001


Order No.: 19P4330

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 437590001
43759-0001


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €2.6775
22 €1.8445
160 €1.7374
320 €1.7017
640 €1.6303
1000 €1.5232
437 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 437590001 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
natural
600 V
No
36-pole
angled
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 437590001
43759-0001
Country of origin: Mexico
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43759-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43759-0001 on our website.

General Information about MOLEX GWConnect 43759-0001

  • Molex Part Number: 0437590001
  • Product Family: PCB Headers
  • Description: Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 36 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
  • Product Name: Mini-Fit BMI
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43759-0001

  • Circuits (maximum): 36
  • Pitch - Mating Interface: 4.20mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 36
  • Color - Resin: Natural
  • Durability (mating cycles max): 30
  • First Mate / Last Break: Yes
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 15.119/g
  • Number of Rows: 2
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.80mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 4.20mm
  • Polarized to PCB: Yes
  • Shrouded: Partial
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-2
  • PC Tail Length: 3.30mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free