Skip to content Skip to navigation menu

MOLEX 43680-3002


Order No.: 20P8330

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 436803002
43680-3002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  750
Multiple:  750

Inform yourself now about product 436803002 of Molex at Bürklin Elektronik!

Product specification

Technical features
18 A
7.5 mm
Crimp terminal
Male connector
black
Male
2-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 436803002
43680-3002
Country of origin: United States

Product description

MOLEX GWConnect 43680-3002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43680-3002 on our website.

General Information about MOLEX GWConnect 43680-3002

  • Molex Part Number: 0436803002
  • Product Family: Crimp Housings
  • Description: 7.50mm Pitch Sabre Plug Housing, UL 94V-2, 2 Circuits, Glow Wire Capable
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Sabre

Technical Information and Product Attributes of MOLEX GWConnect 43680-3002

  • Circuits (maximum): 2
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Current - Maximum per Contact: 18.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 7.50mm
  • Flammability: 94V-2
  • Gender: Plug
  • Glow-Wire Compliant: Yes
  • Net Weight: 3.236/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free