Skip to content Skip to navigation menu

MOLEX 43650-0827


Order No.: 19P3064

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436500827
43650-0827


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.071

1066 piece(s) in stock on 03/09/2020 1 piece(s) in stock on 04/28/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  55
Multiple:  55

Inform yourself now about product 436500827 of Molex at Bürklin Elektronik!

Product specification

Technical features
8.5 A
3 mm
Solder pin
Male connector
black
Male
600 V
Yes
8-pole
straight
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436500827
43650-0827
Country of origin: Mexico
Customs tariff number: 85366930

Product description

MOLEX GWConnect 43650-0827 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43650-0827 on our website.

General Information about MOLEX GWConnect 43650-0827

  • Molex Part Number: 0436500827
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 8 Circuits, with PCB Polarizing Peg, Tin, Glow Wire Capable, Black
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43650-0827

  • Circuits (maximum): 8
  • Pitch - Mating Interface: 3.00mm
  • Mated Height: 17.27mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 8
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 1.312/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 3.18mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free