Skip to content Skip to navigation menu

MOLEX 43650-0409


Order No.: 19P2824

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436500409
43650-0409
436500409


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €3.451
50 €2.3086
100 €1.5351
320 €1.0234
1280 €0.9639
2560 €0.952
5120 €0.9163
10240 €0.8925
in stock 320 piece(s)
10560 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 436500409 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
Solder pin
Male connector
black
Male
600 V
Yes
4-pole
angled
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436500409
43650-0409
436500409
Country of origin: Mexico
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43650-0409 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43650-0409 on our website.

General Information about MOLEX GWConnect 43650-0409

  • Molex Part Number: 0436500409
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Right Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board
  • Engineering Number: 43650 0409

Technical Information and Product Attributes of MOLEX GWConnect 43650-0409

  • Circuits (maximum): 4
  • Pitch - Mating Interface: 3.00mm
  • Mated Height: 6.98mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 4
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 0.818/g
  • Number of Rows: 1
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Embossed Tape on Reel
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Surface Mount
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free