Skip to content Skip to navigation menu

MOLEX 43650-0318


Order No.: 19P3004

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436500318
43650-0318


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €0.7973
81 €0.53669
1250 €0.51051
2500 €0.49742
5000 €0.47124
10000 €0.45815
in stock 540 piece(s)
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 436500318 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
Solder pin
Male connector
black
Male
600 V
Yes
3-pole
straight
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436500318
43650-0318
Country of origin: United States
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43650-0318 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43650-0318 on our website.

General Information about MOLEX GWConnect 43650-0318

  • Molex Part Number: 0436500318
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow Wire Capable, Black
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43650-0318

  • Circuits (maximum): 3
  • Pitch - Mating Interface: 3.00mm
  • Mated Height: 17.27mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 3
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 0.688/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole - Kinked Pin
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free