Skip to content Skip to navigation menu

MOLEX 43645-0600


Order No.: 19P3565

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436450600
43645-0600


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s)
1 €1.2376
10 €0.833
50 €0.5593
106 €0.3689
1250 €0.357
2500 €0.3451
5000 €0.3332
10000 €0.3213
in stock 2968 piece(s)
4740 piece(s) in stock on 02/26/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 436450600 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 mm
Crimp connection
Female connector housing
unassembled
black
Female
Yes
6-pole
straight
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436450600
43645-0600
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43645-0600 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43645-0600 on our website.

General Information about MOLEX GWConnect 43645-0600

  • Molex Part Number: 0436450600
  • Product Family: Crimp Housings
  • Description: Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43645-0600

  • Circuits (maximum): 6
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 3.00mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.785/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)