Skip to content Skip to navigation menu

MOLEX 43644-0012


Order No.: 19P1184

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 436440012
43644-0012


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€8.3776

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1600
Multiple:  1

Inform yourself now about product 436440012 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
natural
600 V
No
24-pole
angled
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 436440012
43644-0012

Product description

MOLEX GWConnect 43644-0012 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43644-0012 on our website.

General Information about MOLEX GWConnect 43644-0012

  • Molex Part Number: 0436440012
  • Product Family: PCB Headers
  • Description: Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Right Angle, 24 Circuits, PA Polyamide Nylon 6/6 94V-0, with Tin (Sn) Plating
  • Product Name: Mini-Fit BMI
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43644-0012

  • Circuits (maximum): 24
  • Pitch - Mating Interface: 4.20mm
  • Material - Metal: Brass
  • Material - Resin: Nylon
  • Plating min - Mating: 2.540m
  • Breakaway: No
  • Circuits (Loaded): 24
  • Color - Resin: Natural (White)
  • Durability (mating cycles max): 30
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 9.286/g
  • Number of Rows: 2
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 2.40mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 4.20mm
  • Polarized to PCB: Yes
  • Shrouded: Partial
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 13.0A
  • Voltage - Maximum: 600V
  • PC Tail Length: 3.30mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free