Skip to content Skip to navigation menu

MOLEX 43640-0801


Order No.: 19P2796

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436400801
43640-0801


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.33915
172 €0.2261
1500 €0.2142
3000 €0.20944
6000 €0.2023
10000 €0.1904
15000 €0.1785
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 436400801 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 mm
Crimp terminal
Male connector
black
Male
8-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436400801
43640-0801
Country of origin: Singapore
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43640-0801 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43640-0801 on our website.

General Information about MOLEX GWConnect 43640-0801

  • Molex Part Number: 0436400801
  • Product Family: Crimp Housings
  • Description: Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Low-Halogen, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43640-0801

  • Circuits (maximum): 8
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 3.00mm
  • Flammability: 94V-0
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 1.330/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free