Skip to content Skip to navigation menu

MOLEX 43640-0309


Order No.: 19P2419

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 436400309
43640-0309


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.2856
212 €0.1904
1875 €0.1785
3750 €0.17255
7500 €0.1666
10000 €0.1547
15000 €0.1428
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 436400309 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 mm
Crimp terminal
Male connector
black
Male
3-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 436400309
43640-0309

Product description

MOLEX GWConnect 43640-0309 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43640-0309 on our website.

General Information about MOLEX GWConnect 43640-0309

  • Molex Part Number: 0436400309
  • Product Family: Crimp Housings
  • Description: Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43640-0309

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 3.00mm
  • Flammability: 94V-0
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 0.293/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free