Skip to content Skip to navigation menu

MOLEX 43335-2103


Order No.: 17P7102

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 433352103
43335-2103


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  1800
Multiple:  1800

Inform yourself now about product 433352103 of Molex at Bürklin Elektronik!

Product specification

Technical features
7.5 mm
Crimp connection
Female connector housing
black
Female
3-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 433352103
43335-2103
Country of origin: United States

Product description

MOLEX GWConnect 43335-2103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43335-2103 on our website.

General Information about MOLEX GWConnect 43335-2103

  • Molex Part Number: 0433352103
  • Product Family: Crimp Housings
  • Description: 7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA6, UL 94V-0, Black with TPA, Center Void
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 43335-2103

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 7.50mm
  • Pitch - Mating Interface: 7.50mm
  • Ports: 1
  • Breakaway: No
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 2.309/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free