Skip to content Skip to navigation menu

MOLEX 43335-2002


Order No.: 17P7100

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 433352002
43335-2002


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.2975

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  3000
Multiple:  1

Inform yourself now about product 433352002 of Molex at Bürklin Elektronik!

Product specification

Technical features
7.5 mm
Crimp connection
Female connector housing
black
Female
2-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 433352002
43335-2002

Product description

MOLEX GWConnect 43335-2002 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43335-2002 on our website.

General Information about MOLEX GWConnect 43335-2002

  • Molex Part Number: 0433352002
  • Product Family: Crimp Housings
  • Description: 7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 2 Circuits, Nylon PA66, UL 94V-0, Black with TPA
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 43335-2002

  • Circuits (maximum): 2
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 7.50mm
  • Pitch - Mating Interface: 7.50mm
  • Ports: 1
  • Breakaway: No
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 1.724/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free