Skip to content Skip to navigation menu

MOLEX 43335-1103


Order No.: 17P7106

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 433351103
43335-1103


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.26775
1800 €0.1785
3600 €0.17136
5000 €0.1547
10000 €0.14875
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 433351103 of Molex at Bürklin Elektronik!

Product specification

Technical features
7.5 mm
Crimp terminal
Female connector housing
natural
Female
3-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 433351103
43335-1103

Product description

MOLEX GWConnect 43335-1103 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43335-1103 on our website.

General Information about MOLEX GWConnect 43335-1103

  • Molex Part Number: 0433351103
  • Product Family: Crimp Housings
  • Description: 7.50mm Pitch, Flat Blade Appliance Receptacle Housing, Single Row, 3 Circuits, Nylon PA6, UL 94V-0, Natural with TPA, Center Void
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 43335-1103

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 7.50mm
  • Pitch - Mating Interface: 7.50mm
  • Ports: 1
  • Breakaway: No
  • Flammability: 94V-2
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 2.309/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free