Skip to content Skip to navigation menu

MOLEX 43301-1003


Order No.: 17P7107

Manufacturer: Molex

Series: Flat Blade

Manufacturer No.: 433011003
43301-1003


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  3000
Multiple:  3000

Inform yourself now about product 433011003 of Molex at Bürklin Elektronik!

Product specification

Technical features
0.4 mm
Crimp connection
Female connector housing
natural
Female
3-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Flat Blade
Manufacturer number: 433011003
43301-1003
Country of origin: United States

Product description

MOLEX GWConnect 43301-1003 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43301-1003 on our website.

General Information about MOLEX GWConnect 43301-1003

  • Molex Part Number: 0433011003
  • Product Family: Crimp Housings
  • Description: Flat Blade Appliance Pressure Switch Crimp Housing, 3 Circuit
  • Application: Power
  • Product Name: Flat Blade

Technical Information and Product Attributes of MOLEX GWConnect 43301-1003

  • Circuits (maximum): 3
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +75C
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 5.59mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 2.069/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free