Skip to content Skip to navigation menu

MOLEX 43255-0153


Order No.: 14P5132

Manufacturer: Molex

Series: MLX

Manufacturer No.: 432550153
43255-0153


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.6902

142 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1600
Multiple:  1

Inform yourself now about product 432550153 of Molex at Bürklin Elektronik!

Product specification

Technical features
20 A
0.4 mm
natural
600 V
Yes
12-pole
straight
tin-plated
No
tin-plated
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 432550153
43255-0153

Product description

MOLEX GWConnect 43255-0153 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43255-0153 on our website.

General Information about MOLEX GWConnect 43255-0153

  • Molex Part Number: 0432550153
  • Product Family: PCB Headers
  • Description: 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 12 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Natural (Nylon Off Natural), Lead-Free
  • Product Name: MLX
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43255-0153

  • Circuits (maximum): 12
  • Pitch - Mating Interface: 6.35mm
  • Mated Height: 30.35mm
  • Material - Metal: Phosphor Bronze
  • Material - Resin: Nylon
  • Breakaway: No
  • Circuits (Loaded): 12
  • Color - Resin: Natural
  • Durability (mating cycles max): 50
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 6.459/g
  • Number of Rows: 3
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 6.35mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -55C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 20.0A
  • Current - Maximum per Contact (2): 9.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-2
  • PC Tail Length: 4.30mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free