Skip to content Skip to navigation menu

MOLEX 43255-0131


Order No.: 15P2727

Manufacturer: Molex

Series: MLX

Manufacturer No.: 432550131
43255-0131


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.30345
2160 €0.2023
4320 €0.1904
5000 €0.1666
10000 €0.16184
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 432550131 of Molex at Bürklin Elektronik!

Product specification

Technical features
12 A
0.4 mm
natural
600 V
Yes
4-pole
straight
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 432550131
43255-0131

Product description

MOLEX GWConnect 43255-0131 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43255-0131 on our website.

General Information about MOLEX GWConnect 43255-0131

  • Molex Part Number: 0432550131
  • Product Family: PCB Headers
  • Description: 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 4 Circuits, Lead-Free, Natural
  • Product Name: MLX
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43255-0131

  • Circuits (maximum): 4
  • Pitch - Mating Interface: 6.35mm
  • Material - Metal: Phosphor Bronze
  • Material - Resin: Nylon
  • Breakaway: No
  • Circuits (Loaded): 4
  • Color - Resin: Natural
  • Durability (mating cycles max): 50
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 2.723/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 6.35mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -55C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 12.0A
  • Current - Maximum per Contact (2): 20.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-2
  • PC Tail Length: 4.30mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free