Skip to content Skip to navigation menu

MOLEX 43255-0051


Order No.: 16P0630

Manufacturer: Molex

Series: MLX

Manufacturer No.: 432550051
43255-0051


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs

Please contact our customer service at +49 89 55875-230

Minimum order quantity:  640
Multiple:  640

Inform yourself now about product 432550051 of Molex at Bürklin Elektronik!

Product specification

Technical features
20 A
0.4 mm
white
600 V
Yes
15-pole
straight
tin-plated
No
tin-plated
3
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: MLX
Manufacturer number: 432550051
43255-0051
Country of origin: India

Product description

MOLEX GWConnect 43255-0051 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43255-0051 on our website.

General Information about MOLEX GWConnect 43255-0051

  • Molex Part Number: 0432550051
  • Product Family: PCB Headers
  • Description: 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 15 Circuits, Lead-Free, White
  • Product Name: MLX
  • Application: Board-to-Board
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43255-0051

  • Circuits (maximum): 15
  • Pitch - Mating Interface: 6.35mm
  • Material - Metal: Phosphor Bronze
  • Material - Resin: Polyester
  • Breakaway: No
  • Circuits (Loaded): 15
  • Color - Resin: White
  • Durability (mating cycles max): 50
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Number of Rows: 3
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 6.35mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -55C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 20.0A
  • Current - Maximum per Contact (2): 9.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 4.30mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free