Skip to content Skip to navigation menu

MOLEX 43160-0302


Order No.: 20P8246

Manufacturer: Molex

Series: Sabre

Manufacturer No.: 431600302
43160-0302


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.0353
57 €0.6902
394 €0.6664
788 €0.6545
1575 €0.6188
5000 €0.5593
10000 €0.5355
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 431600302 of Molex at Bürklin Elektronik!

Product specification

Technical features
18 A
0.4 mm
Solder pin
black
600 V
Yes
2-pole
straight
tin-plated
No
tin-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Sabre
Manufacturer number: 431600302
43160-0302

Product description

MOLEX GWConnect 43160-0302 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43160-0302 on our website.

General Information about MOLEX GWConnect 43160-0302

  • Molex Part Number: 0431600302
  • Product Family: PCB Headers
  • Description: Sabre Vertical Header, 2 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
  • Product Name: Sabre
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43160-0302

  • Circuits (maximum): 2
  • Pitch - Mating Interface: 7.50mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.889m
  • Breakaway: No
  • Circuits (Loaded): 2
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • First Mate / Last Break: No
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Tin
  • Material - Plating Termination: Tin
  • Net Weight: 2.817/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: N/A
  • PCB Thickness - Recommended: 2.40mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 7.50mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +75C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 18.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 5.33mm
  • Plating min - Termination: 0.889m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free