Skip to content Skip to navigation menu

MOLEX 43130-0001


Order No.: 19P5082

Manufacturer: Molex

Series: Mini-Fit TPA

Manufacturer No.: 431300001
43130-0001


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.2856

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  15000
Multiple:  1

Inform yourself now about product 431300001 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
0.4 mm
Crimp terminal
Male connector
black
Male
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit TPA
Manufacturer number: 431300001
43130-0001

Product description

MOLEX GWConnect 43130-0001 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43130-0001 on our website.

General Information about MOLEX GWConnect 43130-0001

  • Molex Part Number: 0431300001
  • Product Family: Crimp Housings
  • Description: Panel mounting ears for Mini-Fit TPA
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Mini-Fit TPA

Technical Information and Product Attributes of MOLEX GWConnect 43130-0001

  • Circuits (maximum): 0
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount (2): Yes
  • Panel Mount: No
  • Pitch - Mating Interface: 4.20mm
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 0.572/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free