Skip to content Skip to navigation menu

MOLEX 43061-0015


Order No.: 14P5415

Manufacturer: Molex

Series: SPOX

Manufacturer No.: 430610015
43061-0015


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.3689

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  13500
Multiple:  1

Inform yourself now about product 430610015 of Molex at Bürklin Elektronik!

Product specification

Technical features
3.96 mm
Crimp terminal
Female connector housing
natural
Female
4-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: SPOX
Manufacturer number: 430610015
43061-0015

Product description

MOLEX GWConnect 43061-0015 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43061-0015 on our website.

General Information about MOLEX GWConnect 43061-0015

  • Molex Part Number: 0430610015
  • Product Family: Crimp Housings
  • Description: 3.96mm Pitch SPOX Housing, 4 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: SPOX

Technical Information and Product Attributes of MOLEX GWConnect 43061-0015

  • Circuits (maximum): 4
  • Material - Resin: Polyester
  • Temperature Range - Operating: 0C to +75C
  • Circuits Detail: 4
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 3.96mm
  • Pitch - Mating Interface: 3.96mm
  • Breakaway: No
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 1.296/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free