Skip to content Skip to navigation menu

MOLEX 43061-0013


Order No.: 14P5413

Manufacturer: Molex

Series: SPOX

Manufacturer No.: 430610013
43061-0013


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.30345
193 €0.2023
2500 €0.1904
5000 €0.18683
10000 €0.1785
20000 €0.1666
16998 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 430610013 of Molex at Bürklin Elektronik!

Product specification

Technical features
3.96 mm
Crimp terminal
Female connector housing
natural
Female
2-pole
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: SPOX
Manufacturer number: 430610013
43061-0013

Product description

MOLEX GWConnect 43061-0013 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43061-0013 on our website.

General Information about MOLEX GWConnect 43061-0013

  • Molex Part Number: 0430610013
  • Product Family: Crimp Housings
  • Description: 3.96mm Pitch SPOX Housing, 2 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: SPOX

Technical Information and Product Attributes of MOLEX GWConnect 43061-0013

  • Circuits (maximum): 2
  • Material - Resin: Polyester
  • Temperature Range - Operating: 0C to +75C
  • Circuits Detail: 2
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 3.96mm
  • Pitch - Mating Interface: 3.96mm
  • Breakaway: No
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.648/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free