Skip to content Skip to navigation menu

MOLEX 43061-0006


Order No.: 14P5406

Manufacturer: Molex

Series: SPOX

Manufacturer No.: 430610006
43061-0006


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €0.8092
10 €0.5474
50 €0.3689
163 €0.2499
5000 €0.238
10000 €0.2261
20000 €0.2142
1400 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 430610006 of Molex at Bürklin Elektronik!

Product specification

Technical features
3.96 mm
Crimp connection
Female connector housing
natural
Female
Yes
6-pole
straight
No
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: SPOX
Manufacturer number: 430610006
43061-0006
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43061-0006 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43061-0006 on our website.

General Information about MOLEX GWConnect 43061-0006

  • Molex Part Number: 0430610006
  • Product Family: Crimp Housings
  • Description: 3.96mm Pitch SPOX Housing, 6 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: SPOX

Technical Information and Product Attributes of MOLEX GWConnect 43061-0006

  • Circuits (maximum): 6
  • Material - Resin: Polyester
  • Temperature Range - Operating: 0C to +75C
  • Circuits Detail: 6
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Termination Interface: 3.96mm
  • Pitch - Mating Interface: 3.96mm
  • Breakaway: No
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 1.989/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free