Skip to content Skip to navigation menu

MOLEX 43045-1283


Order No.: 19P3449

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430451283
43045-1283


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€1.8564

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1120
Multiple:  1

Inform yourself now about product 430451283 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
black
600 V
12-pole
straight
tin-plated
No
tin-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430451283
43045-1283

Product description

MOLEX GWConnect 43045-1283 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43045-1283 on our website.

General Information about MOLEX GWConnect 43045-1283

  • Molex Part Number: 0430451283
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Matte Tin, Glow Wire Capable, Black
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43045-1283

  • Circuits (maximum): 12
  • Pitch - Mating Interface: 3.00mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.254m
  • Breakaway: No
  • Circuits (Loaded): 12
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Matte Tin
  • Material - Plating Termination: Matte Tin
  • Net Weight: 1.839/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Embossed Tape on Reel
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole - Kinked Pin
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free