Skip to content Skip to navigation menu

MOLEX 43045-1028


Order No.: 19P3169

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430451028
43045-1028


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
10 €1.4637
40 €0.9758
1250 €0.9282
2500 €0.9163
5000 €0.8687
312 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  10
Multiple:  1

Inform yourself now about product 430451028 of Molex at Bürklin Elektronik!

Product specification

Technical features
5 A
3 mm
black
600 V
Yes
10-pole
straight
tin-plated
No
gold-plated
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430451028
43045-1028
Country of origin: Mexico
Customs tariff number: 85366990

Product description

MOLEX GWConnect 43045-1028 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43045-1028 on our website.

General Information about MOLEX GWConnect 43045-1028

  • Molex Part Number: 0430451028
  • Product Family: PCB Headers
  • Description: Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 10 Circuits, with PCB Polarizing Peg, Gold, Glow Wire Capable, Black
  • Product Name: Micro-Fit 3.0
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 43045-1028

  • Circuits (maximum): 10
  • Pitch - Mating Interface: 3.00mm
  • Mated Height: 17.64mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.381m
  • Breakaway: No
  • Circuits (Loaded): 10
  • Color - Resin: Black
  • Durability (mating cycles max): 30
  • Glow-Wire Compliant: Yes
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 1.448/g
  • Number of Rows: 2
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: None
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Tray
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): Yes
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 5.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 3.18mm


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free