Skip to content Skip to navigation menu

MOLEX 43025-1008


Order No.: 19P2538

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430251008
43025-1008


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.44625
133 €0.2975
1250 €0.2856
2500 €0.28084
5000 €0.2618
10000 €0.25704
5632 piece(s) in stock on 02/27/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 430251008 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 mm
Crimp terminal
Female connector housing
black
Female
10-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430251008
43025-1008
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 43025-1008 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43025-1008 on our website.

General Information about MOLEX GWConnect 43025-1008

  • Molex Part Number: 0430251008
  • Product Family: Crimp Housings
  • Description: Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black
  • Application: Power
  • Application: Wire-to-Board
  • Application: Wire-to-Wire
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43025-1008

  • Circuits (maximum): 10
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: No
  • Pitch - Mating Interface: 3.00mm
  • Flammability: 94V-0
  • Gender: Receptacle
  • Glow-Wire Compliant: No
  • Net Weight: 0.847/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free