Skip to content Skip to navigation menu

MOLEX 43020-1008


Order No.: 19P2641

Manufacturer: Molex

Series: Micro-Fit 3.0

Manufacturer No.: 430201008
43020-1008


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
25 €0.357
167 €0.238
750 €0.2261
1500 €0.22015
3000 €0.2142
5000 €0.2023
10000 €0.1904
1500 piece(s) in stock on 03/02/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  25
Multiple:  1

Inform yourself now about product 430201008 of Molex at Bürklin Elektronik!

Product specification

Technical features
3 mm
Crimp connection
Male connector
black
Male
10-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Micro-Fit 3.0
Manufacturer number: 430201008
43020-1008

Product description

MOLEX GWConnect 43020-1008 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 43020-1008 on our website.

General Information about MOLEX GWConnect 43020-1008

  • Molex Part Number: 0430201008
  • Product Family: Crimp Housings
  • Description: Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
  • Application: Power
  • Application: Wire-to-Wire
  • Product Name: Micro-Fit 3.0

Technical Information and Product Attributes of MOLEX GWConnect 43020-1008

  • Circuits (maximum): 10
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Termination Interface: 3.00mm
  • Pitch - Mating Interface: 3.00mm
  • Flammability: 94V-0
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 1.270/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free