Skip to content Skip to navigation menu

MOLEX 42820-2223


Order No.: 19P4975

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 428202223
42820-2223


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €5.0218
15 €4.6529
250 €3.3677
500 €3.094
1000 €2.8798
5000 €2.5823
10000 €2.3324
in stock 104 piece(s)
6 piece(s) in stock on 02/27/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 428202223 of Molex at Bürklin Elektronik!

Product specification

Technical features
50 A
10 mm
Solder pin
Male connector
black
Male
600 V
Yes
2-pole
angled
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 428202223
42820-2223
Country of origin: Mexico
Customs tariff number: 85366990

Product description

MOLEX GWConnect 42820-2223 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42820-2223 on our website.

General Information about MOLEX GWConnect 42820-2223

  • Molex Part Number: 0428202223
  • Product Family: PCB Headers
  • Description: 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 2.36mm PCB Thickness, 0.76m Gold (Au) Selective Plating, 2 Circuits
  • Product Name: Mini-Fit Sr.
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 42820-2223

  • Circuits (maximum): 2
  • Pitch - Mating Interface: 10.00mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.762m
  • Breakaway: No
  • Circuits (Loaded): 2
  • Color - Resin: Black
  • Durability (mating cycles max): 100
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold over Nickel
  • Material - Plating Termination: Tin over Nickel
  • Net Weight: 6.975/g
  • Number of Rows: 1
  • Orientation: Right Angle
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 2.36mm
  • Packaging Type: Tube
  • Pitch - Termination Interface: 10.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 50.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 5.10mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free