Skip to content Skip to navigation menu

MOLEX 42819-2213


Order No.: 19P4990

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 428192213
42819-2213


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €3.7842
17 €2.5228
250 €2.4038
500 €2.3562
1000 €2.2491
5000 €2.0944
10000 €1.9754
in stock 64 piece(s)
2005 piece(s) in stock on 03/03/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 428192213 of Molex at Bürklin Elektronik!

Product specification

Technical features
50 A
10 mm
Solder pin
Male connector
black
Male
600 V
Yes
2-pole
straight
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 428192213
42819-2213
Country of origin: Mexico
Customs tariff number: 85366930

Product description

MOLEX GWConnect 42819-2213 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42819-2213 on our website.

General Information about MOLEX GWConnect 42819-2213

  • Molex Part Number: 0428192213
  • Product Family: PCB Headers
  • Description: 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76m Gold (Au) Selective Plating, 2 Circuits
  • Product Name: Mini-Fit Sr.
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 42819-2213

  • Circuits (maximum): 2
  • Pitch - Mating Interface: 10.00mm
  • Material - Metal: Brass
  • Material - Resin: High Temperature Thermoplastic
  • Plating min - Mating: 0.762m
  • Breakaway: No
  • Circuits (Loaded): 2
  • Color - Resin: Black
  • Durability (mating cycles max): 100
  • First Mate / Last Break: No
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold over Nickel
  • Material - Plating Termination: Tin over Nickel
  • Net Weight: 5.385/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm
  • Packaging Type: Tray
  • Pitch - Termination Interface: 10.00mm
  • Polarized to PCB: Yes
  • Shrouded: Fully
  • Stackable: No
  • Surface Mount Compatible (SMC): No
  • Temperature Range - Operating: -40C to +105C
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 50.0A
  • Voltage - Maximum: 600V
  • Flammability: 94V-0
  • PC Tail Length: 3.50mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free