Skip to content Skip to navigation menu

MOLEX 42818-0612


Order No.: 19P5014

Manufacturer: Molex

Series: Mini-Fit Jr.

Manufacturer No.: 428180612
42818-0612


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s)
1 €1.9992
29 €1.3804
1250 €1.309
2500 €1.2733
5000 €1.2257
324 piece(s) in stock on 03/09/2020
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 428180612 of Molex at Bürklin Elektronik!

Product specification

Technical features
50 A
0.4 mm
Crimp connection
Male connector
black
Male
6-pole
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit Jr.
Manufacturer number: 428180612
42818-0612
Country of origin: United States
Customs tariff number: 85472000

Product description

MOLEX GWConnect 42818-0612 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42818-0612 on our website.

General Information about MOLEX GWConnect 42818-0612

  • Molex Part Number: 0428180612
  • Product Family: Crimp Housings
  • Description: 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 6 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Product Name: Mini-Fit Sr.

Technical Information and Product Attributes of MOLEX GWConnect 42818-0612

  • Circuits (maximum): 6
  • Material - Resin: Polyester
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 50.0A
  • Color - Resin: Black
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Mating Interface: 10.00mm
  • Flammability: 94V-0
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 12.489/g
  • Number of Rows: 1
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free