Skip to content Skip to navigation menu

MOLEX 42491-0331


Order No.: 18P7226

Manufacturer: Molex

Series: KK 396

Manufacturer No.: 424910331
42491-0331


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.7616

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  4800
Multiple:  1

Inform yourself now about product 424910331 of Molex at Bürklin Elektronik!

Product specification

Technical features
7 A
3.96 mm
250 V
Yes
4-pole
straight
tin-plated
No
gold-plated
1
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: KK 396
Manufacturer number: 424910331
42491-0331

Product description

MOLEX GWConnect 42491-0331 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42491-0331 on our website.

General Information about MOLEX GWConnect 42491-0331

  • Molex Part Number: 0424910331
  • Product Family: PCB Headers
  • Description: KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 4 Circuits, 0.76m Gold (Au) Selective Plating
  • Product Name: KK 396
  • Application: Power
  • Application: Wire-to-Board

Technical Information and Product Attributes of MOLEX GWConnect 42491-0331

  • Circuits (maximum): 4
  • Pitch - Mating Interface: 3.96mm
  • Material - Metal: Brass
  • Plating min - Mating: 0.762m
  • Breakaway: No
  • Circuits (Loaded): 4
  • Durability (mating cycles max): 100
  • Glow-Wire Compliant: No
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Tin
  • Net Weight: 1.508/g
  • Number of Rows: 1
  • Orientation: Vertical
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.60mm
  • Packaging Type: Bag
  • Polarized to PCB: Yes
  • Shrouded: Partial
  • Stackable: Yes
  • Temperature Range - Operating: See Product Specification
  • Termination Interface: Style: Through Hole
  • Current - Maximum per Contact: 7.0A
  • Voltage - Maximum: 250V
  • Flammability: 94V-0
  • PC Tail Length: 3.56mm
  • Plating min - Termination: 2.540m


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
RoHS  Yes (08.06.2011)
SVHC  Free