Skip to content Skip to navigation menu

MOLEX 42475-1041


Order No.: 19P4452

Manufacturer: Molex

Series: Mini-Fit BMI

Manufacturer No.: 424751041
42475-1041


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s)

€0.5355

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Incl. VAT but without shipping costs
Minimum order quantity:  6000
Multiple:  1

Inform yourself now about product 424751041 of Molex at Bürklin Elektronik!

Product specification

Technical features
13 A
4.2 mm
Crimp connection
Male connector
natural
Male
10-pole
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Molex
Series: Mini-Fit BMI
Manufacturer number: 424751041
42475-1041

Product description

MOLEX GWConnect 42475-1041 at Bürklin Elektronik

Find detailed information about MOLEX GWConnect 42475-1041 on our website.

General Information about MOLEX GWConnect 42475-1041

  • Molex Part Number: 0424751041
  • Product Family: Crimp Housings
  • Description: Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, Black, UL 94V-0, 10 Circuits
  • Application: Power
  • Application: Wire-to-Board
  • Application: Wire-to-Wire
  • Product Name: Mini-Fit BMI

Technical Information and Product Attributes of MOLEX GWConnect 42475-1041

  • Circuits (maximum): 10
  • Material - Resin: Nylon
  • Temperature Range - Operating: -40C to +105C
  • Current - Maximum per Contact: 13.0A
  • Color - Resin: Natural
  • Packaging Type: Bag
  • Panel Mount: Yes
  • Pitch - Mating Interface: 4.20mm
  • Gender: Plug
  • Glow-Wire Compliant: No
  • Net Weight: 4.140/g
  • Number of Rows: 2
  • Stackable: No


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (08.06.2011)
SVHC  Free